TE Connectivity MTA-156 Series Vertical Through Hole PCB Header, 7 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 473-780
- Mfr. Part No.:
- 644752-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
$555.53
(exc. GST)
$611.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $555.53 | $1.389 |
*price indicative
- RS Stock No.:
- 473-780
- Mfr. Part No.:
- 644752-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-156 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 7 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.06mm | |
| Mating Pin Length | 10.16mm | |
| Standards/Approvals | CSA, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-156 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 7 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.06mm | ||
Mating Pin Length 10.16mm | ||
Standards/Approvals CSA, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity MTA 156 rectangular power connector is designed for reliable wire-to-board connections, featuring a compact 7-position configuration. Crafted for high performance, it boasts a .156-inch centreline, facilitating seamless integration into various electronic applications. This connector excels in providing secure connections, backed by UL 94V-0 flammability ratings, ensuring safety and durability in demanding environments. Its vertical PCB mount orientation and partially shrouded header type further enhance usability, catering to diverse design requirements. With an operating temperature range of -55 to 105°C, it's well-suited for both industrial and consumer electronic applications, making it a versatile choice for engineers and designers alike.
Vertical PCB mount orientation enhances ease of installation
Partially shrouded header type ensures protection and reliability
Nickel underplating material optimises contact durability
Supports a maximum contact current rating of 7 A
Built for wave solder capability up to 265°C
Natural polyester housing offers excellent thermal and mechanical properties
Single-row layout simplifies design and reduces footprint
Compatible with various wire sizes for versatile application use
Mating retention feature enhances connection stability and reduces accidental disconnections
Related links
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Through Hole Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Straight Through Hole Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
