TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 9 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 679-767
- Mfr. Part No.:
- 825433-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-767
- Mfr. Part No.:
- 825433-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Connector Assembly | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 9 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Row Pitch | 2mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Connector Assembly | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 9 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Row Pitch 2mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- CH
The TE Connectivity PCB Mount Header designed for vertical board to board applications, featuring nine positions and a pitch of 2.54 mm. This connector assembly is Ideal for PCB mounting, ensuring reliable connections for electronic circuits. With breakaway characteristics and a combination of gold and gold flash plating, this product guarantees excellent conductivity and durability. Its design supports fully loaded operations, making it well suited for various signal applications. The robust housing material and carefully engineered electrical characteristics ensure that it meets rigorous performance standards in both commercial and industrial settings.
Nine positions and a single row configuration enhance flexibility in design
Breakaway feature allows for separation into smaller units as needed
Vertical orientation optimizes space efficiency on PCBs
Gold (Au) and gold flash plating for superior conductivity and corrosion resistance
Fully loaded configuration supports reliable connections in demanding applications
High insulation resistance of 5000 MΩ ensures long lasting performance
Dielectric withstanding voltage up to 750 Vrms protects against electrical failure
Manufactured from Durable PBT housing material for maximum protection
Compatible with UL and CSA standards affirming its quality and reliability
Available in bulk packaging to meet large project needs
Breakaway feature allows for separation into smaller units as needed
Vertical orientation optimizes space efficiency on PCBs
Gold (Au) and gold flash plating for superior conductivity and corrosion resistance
Fully loaded configuration supports reliable connections in demanding applications
High insulation resistance of 5000 MΩ ensures long lasting performance
Dielectric withstanding voltage up to 750 Vrms protects against electrical failure
Manufactured from Durable PBT housing material for maximum protection
Compatible with UL and CSA standards affirming its quality and reliability
Available in bulk packaging to meet large project needs
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
