TE Connectivity AMP HPI 1.5 mm Headers Series Right Angle Surface Connector Assembly, 12 Contact(s), 1.5 mm Pitch, 1
- RS Stock No.:
- 680-067
- Mfr. Part No.:
- 6-1775444-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
$1,873.92
(exc. GST)
$2,061.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,873.92 | $1.874 |
*price indicative
- RS Stock No.:
- 680-067
- Mfr. Part No.:
- 6-1775444-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP HPI 1.5 mm Headers | |
| Product Type | Connector Assembly | |
| Current | 3A | |
| Pitch | 1.5mm | |
| Housing Material | TPE | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP HPI 1.5 mm Headers | ||
Product Type Connector Assembly | ||
Current 3A | ||
Pitch 1.5mm | ||
Housing Material TPE | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity Right-angle PCB mount header with 50 positions and a 2.54 mm centreline, designed for both board-to-board and wire-to-board connections. Features gold-plated contacts and a fully shrouded design, Ideal for secure, high-quality electrical performance in AMPMODU header applications.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity AMP HPI Series Right Angle Board Connector Assembly 1.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board Connector Assembly 1.5 mm Pitch Shrouded
- TE Connectivity AMP Signal Double Lock Series Vertical PCB Connector Assembly 6.5 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMP Mini CT Series PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
