TE Connectivity AMP HPI Series Vertical Board Connector Assembly, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
677-757
Mfr. Part No.:
6-440054-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

AMP HPI

Current

3A

Pitch

2mm

Housing Material

66 Nylon

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-25°C

Tail Pin Length

3.4mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a vertical wire-to-board connector designed for Compact signal transmission in electronic systems. It features a 2-position configuration with a 2 mm centerline spacing, making it Ideal for space-constrained applications. The fully shrouded black housing provides secure mating alignment and protection, while tin-plated contacts ensure reliable conductivity.

Contact mating area plating material is tin

Mounting type is through hole

Packaging method is bag

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy