ept GmbH 103 Series Right Angle Through Hole PCB Header, 32 Contact(s), 2.54 mm Pitch

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$20.66

(exc. GST)

$22.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$20.66$4.132-
5 - 9$20.10$4.022%
10 +$19.56$3.9125%

*price indicative

RS Stock No.:
644-136
Mfr. Part No.:
103-40014
Brand:
ept GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

ept GmbH

Product Type

PCB Header

Series

103

Pitch

2.54mm

Current

2.6A

Number of Contacts

32

Orientation

Right Angle

Mount Type

Through Hole

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS, UL

Voltage

1kV

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy