TE Connectivity AMPMODU Series Right Angle Board Connector Assembly, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 677-230
- Mfr. Part No.:
- 825437-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
$944.12
(exc. GST)
$1,038.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $944.12 | $4.721 |
*price indicative
- RS Stock No.:
- 677-230
- Mfr. Part No.:
- 825437-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Connector Assembly | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | PBT | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Termination Type | Through Hole | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Connector Assembly | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material PBT | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Termination Type Through Hole | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header designed for seamless board-to-board connections with an 8-position right angle configuration. Incorporating a 2.54 mm centreline pitch, this connector's breakaway design ensures an efficient assembly process while accommodating varied PCB thicknesses up to 1.57 mm. With robust gold (Au) and nickel underplating, it guarantees excellent conductivity and reliability in signal transmission. Engineered to meet the demands of various applications, it offers a reliable solution for integrators requiring high performance in Compact form factors. This header has a temperature tolerance from -65 to 105 °C, making it highly versatile for a range of environments.
8-position right-angle arrangement for optimal space efficiency
Breakaway header facilitates customised connections enhancing versatility
Constructed to withstand a temperature range of -65 to 105 °C for dependable performance
Gold (Au) and gold flash plating ensures superior conductivity and durability
Insulation resistance rated at 5000 MΩ ensuring reliable electrical isolation
Compatible with industry standards including CSA and UL ensuring compliance and safety
Designed for through-hole solder termination promoting easy installation
Packaged in cartons of 400 making it Ideal for bulk procurement
Mating square post dimension of .64 mm provides secure connections
PCB contact termination area plating supports longevity and performance
Related links
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity TRIO-MATE Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
