Molex Mini-Fit Jr Series Vertical Through Hole PCB Header, 3 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 670-5751
- Distrelec Article No.:
- 304-43-589
- Mfr. Part No.:
- 39-30-1039
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.14
(exc. GST)
$5.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 325 unit(s) shipping from 16 November 2026
- Plus 765 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $1.028 | $5.14 | - |
| 100 - 370 | $1.00 | $5.00 | 2% |
| 375 - 1495 | $0.972 | $4.86 | 5% |
| 1500 - 2995 | $0.946 | $4.73 | 7% |
| 3000 + | $0.924 | $4.62 | 10% |
*price indicative
- RS Stock No.:
- 670-5751
- Distrelec Article No.:
- 304-43-589
- Mfr. Part No.:
- 39-30-1039
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Jr | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Jr | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 9A | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
Molex Mini-Fit Jr Series PCB Header, 9A Current Rating, 4.2mm Pitch - 39-30-1039
This PCB header connector is part of the Mini-Fit Jr. family, designed for efficient power distribution in electronic applications. It features a vertical orientation and is Ideal for wire-to-board configurations. The shrouded design enhances connection safety, making it suitable for various environments in automation, electronics, and mechanical industries.
Features & Benefits
• Durable nylon housing withstands industrial conditions
• Through-hole termination method ensures robust mounting
• Keying feature prevents incorrect mating
Applications
• Used in power distribution for automation systems
• Employed in electronics where secure connections are important
• Suitable for mechanical requiring dependable connectors
• Utilised in custom PCB designs for stability
What terminals are compatible with this header?
It is designed for use with standard Mini-Fit female terminals.
How many mating cycles can it endure?
It withstands up to 30 mating cycles, ensuring longevity.
What is the recommended PCB thickness for optimal performance?
The recommended PCB thickness is 1.60mm for proper retention and mounting.
What is the maximum operating temperature for this connector?
It operates effectively within a temperature range of -40°C to +105°C.
Related links
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
