TE Connectivity MTA 156 Series Vertical Board Connector Assembly, 8 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 200 units)*

$557.05

(exc. GST)

$612.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$557.05$2.785

*price indicative

RS Stock No.:
679-137
Mfr. Part No.:
640383-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

MTA 156

Pitch

3.96mm

Current

14.24A

Number of Contacts

8

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Tail Pin Length

3.18mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a vertical, wire-to-board connector designed for power applications in industrial and commercial electronics. Its design allows for easy mating access and simplified inspection during assembly. Made with a natural-colored polyester housing, it supports through-hole soldering for strong mechanical retention.

Inline square contacts MADE from copper alloy with tin plating

Compatible with MTA 156 series for standardized integration

Inline for simplified routing

Square for stable insertion and retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy