TE Connectivity PowerTube 1400 Series Right Angle Panel PCB Connector, 2 Contact(s), 47 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 267-3958
- Mfr. Part No.:
- 1-2399610-2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 2 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$199.33
(exc. GST)
$219.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $199.33 | - |
| 2 - 2 | $188.55 | 5% |
| 3 - 3 | $178.89 | 10% |
| 4 - 4 | $170.16 | 14% |
| 5 + | $162.25 | 18% |
*price indicative
- RS Stock No.:
- 267-3958
- Mfr. Part No.:
- 1-2399610-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | PowerTube 1400 | |
| Current | 500 | |
| Pitch | 47mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Busbar-to-Wire | |
| Contact Plating | Silver | |
| Contact Material | Silver | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 140°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Mating Pin Length | 10mm | |
| Voltage | 1kV ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series PowerTube 1400 | ||
Current 500 | ||
Pitch 47mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Busbar-to-Wire | ||
Contact Plating Silver | ||
Contact Material Silver | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 140°C | ||
Contact Gender Male | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Mating Pin Length 10mm | ||
Voltage 1kV ac | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity PowerTube 1400 Series Right Angle Panel PCB Connector 47 mm Pitch Shrouded
- TE Connectivity PowerTube 1400 Series Right Angle Panel PCB Connector 47 mm Pitch Shrouded
- TE Connectivity PowerTube 1400 Series Right Angle Panel PCB Connector 47 mm Pitch Shrouded
- TE Connectivity PowerTube 1400 Series Straight Panel PCB Connector 47 mm Pitch Shrouded
- TE Connectivity PowerTube 1400 Series Straight Panel PCB Connector 47 mm Pitch Shrouded
- TE Connectivity PowerTube 1400 Series Straight Panel PCB Connector 47 mm Pitch Shrouded
- TE Connectivity PowerTube 1000 Series Right Angle Panel PCB Connector 36 mm Pitch Shrouded
- TE Connectivity PowerTube 1000 Series Right Angle Panel PCB Connector 36 mm Pitch Shrouded
