TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 320 units)*

$2,338.97

(exc. GST)

$2,572.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$2,338.97$7.309

*price indicative

RS Stock No.:
678-910
Mfr. Part No.:
5-87589-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU Headers

Product Type

Connector Assembly

Pitch

2.54mm

Current

3A

Housing Material

Glass Filled Nylon

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

750Vrms

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header designed for vertical board-to-board connections in Compact electronic assemblies. Its 10-position configuration with 2.54 mm centerline spacing supports standard signal routing in modular designs. The fully shrouded housing enhances mechanical protection and ensures precise mating alignment during installation.

Tin (Sn) contact finish with through hole solder termination

Vertical orientation with 2.54 mm [.1 in] centerline spacing

Fully shrouded design for secure and reliable board-to-board connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy