TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly, 2 Contact(s), 6.35 mm Pitch, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-446
Mfr. Part No.:
794876-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Product Type

Connector Assembly

Current

12A

Pitch

6.35mm

Number of Contacts

2

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Pre Tin

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.56mm

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity 2 position Universal MATE-N-LOK vertical PCB mount header designed for reliable wire-to-board connections. It features a fully shrouded design with 6.35 mm centerline spacing and pre-tinned contacts for secure and consistent electrical performance.

Compact vertical design for easy PCB mounting

Durable construction for long-lasting use

Suitable for general electrical and electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy