TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly, 4 Contact(s), 6.35 mm Pitch, 1 Row,

Subtotal (1 pack of 300 units)*

$536.68

(exc. GST)

$590.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$536.68$1.789

*price indicative

RS Stock No.:
679-955
Mfr. Part No.:
643416-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Product Type

Connector Assembly

Current

12A

Pitch

6.35mm

Number of Contacts

4

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Pre Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Through-Hole Solder Terminal

Tail Pin Length

3.56mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

VDE

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity Header is a vertical PCB mount connector designed for wire-to-board applications requiring secure and reliable power transmission. It features a 4-position configuration with a 6.35 mm centerline spacing, making it suitable for moderate to high current systems. The fully shrouded housing ensures proper mating alignment and protects the contact Interface in demanding environments.

Contact mating area plating material is pre-tin

Mounting type is through hole

Mating connector locking mechanism is polarization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy