TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly, 5 Contact(s), 6.35 mm Pitch, 1 Row,

Subtotal (1 pack of 50 units)*

$643.24

(exc. GST)

$707.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$643.24$12.865

*price indicative

RS Stock No.:
677-548
Mfr. Part No.:
640900-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Product Type

Connector Assembly

Current

12A

Pitch

6.35mm

Number of Contacts

5

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a vertical wire-to-board connector designed for power and signal applications requiring secure and Durable mating. With 5 positions and a 6.35 mm [.25 in] centerline spacing, it accommodates higher current levels and supports robust mechanical stability. Its fully shrouded housing ensures precise alignment and protection during mating, making it Ideal for industrial and commercial systems.

Gold-plated contacts for superior conductivity and corrosion resistance

Fully shrouded housing enhances mating accuracy and contact protection

Through-hole solder termination provides strong board-level retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy