Phoenix Contact SPT 5/1-V-7.5 Series Vertical PCB Terminal Block, 1 Contact(s), 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 854-3085
- Distrelec Article No.:
- 304-44-761
- Mfr. Part No.:
- 1719309
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$178.60
(exc. GST)
$196.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $3.572 | $178.60 |
| 250 + | $3.215 | $160.75 |
*price indicative
- RS Stock No.:
- 854-3085
- Distrelec Article No.:
- 304-44-761
- Mfr. Part No.:
- 1719309
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPT 5/1-V-7.5 | |
| Product Type | PCB Terminal Block | |
| Current | 41A | |
| Pitch | 7.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPT 5/1-V-7.5 | ||
Product Type PCB Terminal Block | ||
Current 41A | ||
Pitch 7.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- DE
Phoenix Contact 1-pin PCB Terminal Block, 7.5 mm Pitch - SPT 5/ 1-V-7.5 - 1719309
This Phoenix Contact Terminal Block lets you organise and secure wire connections on a PCB (printed circuit board). It has a push-in connection mechanism that needs low insertion force, making it quick and easy to fix conductors.
This unit has a space-saving vertical connection point that allows you to mount multiple rows on the PCB. The component's polyamide housing comes in the manufacturer's signature green colour and is resistant to abrasion and impact. As it's also able to withstand high temperatures, it's a versatile choice for use in demanding industrial environments.
For your peace of mind, the Terminal Block has undergone thorough safety testing. It's passed a glow-wire test and is flame retardant, so it's safe to use in electrical devices. You'll find it useful for securing wires to PCBs in automation equipment and vehicle control panels.
• Green colour
• Current rating of 41 A
• Female gender
• Through-hole mounting type
• 1 contact
• Pitch of 7.5 mm
• Spring-cage termination method
• Voltage rating of 1 kV
• Weight of 4.48 g
Phoenix Contact COMBICON SPT 5 Series 7.5 mm Pitch PCB Terminal Blocks
COMBICON SPT 5 Series 7.5 mm pitch PCB Terminal blocks plugs with a vertical connection orientation allowing space saving multiple row mounting on the PCB. These PCB Terminal blocks feature a push in spring cage connection mechanism enabling easy insertion of the conductors. A screwdriver is used to open the clamp before insertion.
Features and Benefits
• Time saving push in connection
• Simple opening of clamp using screwdriver
• Vertical orientation for PCB space saving
• Defined contact force for long-term contact stability
