TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly, 9 Contact(s), 6.35 mm Pitch, 3 Row,
- RS Stock No.:
- 679-159
- Mfr. Part No.:
- 643426-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
$619.84
(exc. GST)
$681.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $619.84 | $12.397 |
*price indicative
- RS Stock No.:
- 679-159
- Mfr. Part No.:
- 643426-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Universal MATE-N-LOK | |
| Product Type | Connector Assembly | |
| Current | 12A | |
| Pitch | 6.35mm | |
| Number of Contacts | 9 | |
| Housing Material | Nylon | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | VDE | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Universal MATE-N-LOK | ||
Product Type Connector Assembly | ||
Current 12A | ||
Pitch 6.35mm | ||
Number of Contacts 9 | ||
Housing Material Nylon | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals VDE | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Header is a vertical PCB mount connector designed for wire-to-board applications requiring secure and high-reliability connections. It features a 9-position configuration with a 6.35 mm centerline spacing, making it Ideal for power and signal transmission in industrial systems. The fully shrouded housing ensures proper alignment and protects the contact Interface during repeated mating cycles.
Contact mating area plating material is gold
Mounting type is through hole
Mating connector locking mechanism is polarization
Related links
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch, 1 Row
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch, 1 Row
