TE Connectivity AMP-LATCH Series Vertical Through Hole Connector Assembly, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 678-048
- Mfr. Part No.:
- 5746613-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
$464.37
(exc. GST)
$510.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $464.37 | $9.287 |
*price indicative
- RS Stock No.:
- 678-048
- Mfr. Part No.:
- 5746613-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMP-LATCH | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMP-LATCH | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 8-position wire-to-board connector with a 2.54 mm (.1 in) centreline, designed for vertical, through-hole soldering. Features a 2-row plug configuration, Ideal for ribbon cable connections, ensuring secure and reliable electrical performance in Compact electronic systems.
Compatible with CSA LR7189 and UL E28476 standards
UL flammability rating UL 94V-0
UL rating recognized
Compatible with CSA and UL agency standards
- RS Stock No. 0679311
- Mfr. Part No. 746610-9
1 Tube of 100
$854.97
- RS Stock No. 0786558
- Mfr. Part No. 103309-8
1 Tube of 40
$769.83
- RS Stock No. 0679627
- Mfr. Part No. 5532448-4
1 Tube of 5
$882.77
- RS Stock No. 0678039
- Mfr. Part No. 746613-1
1 Tray of 55
$512.81
Related links
- TE Connectivity AMP-LATCH Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board Connector Assembly 2 mm Pitch Shrouded










