TE Connectivity AMP CT Series Right Angle Board Connector Assembly, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-518
- Mfr. Part No.:
- 292174-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 700 units)*
$1,885.05
(exc. GST)
$2,073.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,885.05 | $2.693 |
*price indicative
- RS Stock No.:
- 795-518
- Mfr. Part No.:
- 292174-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMP CT | |
| Pitch | 2mm | |
| Current | 4A | |
| Number of Contacts | 8 | |
| Housing Material | PA | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Mating Pin Length | 4.5mm | |
| Voltage | 125V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMP CT | ||
Pitch 2mm | ||
Current 4A | ||
Number of Contacts 8 | ||
Housing Material PA | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Mating Pin Length 4.5mm | ||
Voltage 125V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a vertical, wire-to-board connection solution with eight positions, is designed for reliable power and signal interfacing in various electronic applications. Built for surface mount technology, it ensures efficient integration.
Connector assembly designed for reliable wire-to-board connections
Supports vertical PCB mount orientation for space optimisation
Configured with eight positions and a 2 mm centreline pitch
Related links
- TE Connectivity AMP Mini CT Series Right Angle Board Connector Assembly 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
