TE Connectivity AMP-LATCH Series Vertical Through Hole Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 25 units)*

$494.90

(exc. GST)

$544.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$494.90$19.796

*price indicative

RS Stock No.:
679-525
Mfr. Part No.:
7-1437064-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

Header

Pitch

2.54mm

Number of Contacts

40

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
US
The TE Connectivity header designed for parallel board-to-cable connections in Compact electronic assemblies. With a straight (ST) orientation and 0.06-inch pitch, it supports high-density signal routing while maintaining reliable mechanical engagement. This header is Ideal for use in data communication, industrial control, and embedded systems.

Number of positions 40

Connector type IDC header

Mounting orientation straight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy