TE Connectivity AMP-LATCH Series Vertical Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-099
- Mfr. Part No.:
- 5102156-4
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tray of 80 units)*
$450.94
(exc. GST)
$496.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 February 2027
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $450.94 | $5.637 |
*price indicative
- RS Stock No.:
- 786-099
- Mfr. Part No.:
- 5102156-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-LATCH | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 20 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash over Nickel | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.94mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-LATCH | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 20 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash over Nickel | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.94mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cable Sleeving Tools
