TE Connectivity Universal MATE-N-LOK Series Right Angle Board Connector Assembly, 6 Contact(s), 6.35 mm Pitch, 1 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
677-948
Mfr. Part No.:
643235-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

Universal MATE-N-LOK

Current

12A

Pitch

6.35mm

Number of Contacts

6

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Pre Tin

Contact Material

Phosphor Bronze

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-40°C

Contact Gender

Female

Tail Pin Length

4.06mm

Maximum Operating Temperature

105°C

Standards/Approvals

VDE

Voltage

600V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is a right-angle wire-to-board connector from the Universal MATE-N-LOK series, designed for secure and Durable power and signal transmission. It features a 6-position configuration with a 6.35 mm centerline spacing, making it suitable for high-current applications. The fully shrouded housing enhances mating alignment and protects the contact Interface in rugged environments.

Contact mating area plating material is pre-tin

Mounting type is through hole

Mating connector locking mechanism is polarization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy