TE Connectivity Universal MATE-N-LOK Series Right Angle Board Connector Assembly, 8 Contact(s), 6.35 mm Pitch, 1 Row,

Subtotal (1 pack of 25 units)*

$855.48

(exc. GST)

$941.03

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$855.48$34.219

*price indicative

RS Stock No.:
677-740
Mfr. Part No.:
640584-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Product Type

Connector Assembly

Pitch

6.35mm

Current

12A

Housing Material

Nylon

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Through-Hole Solder Terminal

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

4.06mm

Standards/Approvals

VDE

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header from the Universal MATE-N-LOK series designed for right-angle wire-to-board connections in power and signal applications. With 8 positions and a 6.35 mm [.25 in] centerline spacing, it supports robust current handling and secure mating. Its fully shrouded housing and gold-plated contacts ensure reliable performance in demanding environments.

Right-angle through-hole design for edge-mounted PCB configurations

Gold-plated contacts for enhanced conductivity and corrosion resistance

Fully shrouded housing improves alignment and protects contact Interface

Related links