TE Connectivity 350829-4 Series Vertical Board PCB Header, 12 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded

Subtotal (1 box of 50 units)*

$956.63

(exc. GST)

$1,052.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$956.63$19.133

*price indicative

RS Stock No.:
795-224
Mfr. Part No.:
350829-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

350829-4

Product Type

PCB Header

Current

12A

Pitch

6.35mm

Number of Contacts

12

Housing Material

Nylon

Number of Rows

3

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

6.35mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.56mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

VDE

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for secure wire-to-board applications, ensuring reliable electrical connections in various electronic devices. Its innovative design promotes efficient assembly and minimises the risk of mismating.

Compact design featuring a 5.0 mm contact centreline for space efficiency

Offers a voltage rating of 300 VAC and a current rating of 10A maximum

Engineered with a double lock plate to facilitate complete contact loading

Accommodates wires ranging from 24 AWG to 16 AWG for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy