TE Connectivity 532447 Series Vertical Board PCB Header, 105 Contact(s), 2.54 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 506-032
- Mfr. Part No.:
- 532447-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 10 units)*
$832.59
(exc. GST)
$915.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $832.59 | $83.259 |
*price indicative
- RS Stock No.:
- 506-032
- Mfr. Part No.:
- 532447-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 532447 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | TPE | |
| Number of Contacts | 105 | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 6.35mm | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 532447 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material TPE | ||
Number of Contacts 105 | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 6.35mm | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header stands as an exceptional solution for vertical board-to-board connectivity, offering reliability and efficiency in various applications. Designed for 105 positions with a 2.54 mm centreline, this fully shrouded connector ensures secure and optimal signal transmission for printed circuit boards. Its robust construction features gold-plated contacts, enhancing conductivity while safeguarding against corrosion. The connector's through-hole press-fit design ensures straightforward installation, making it ideal for high-density applications where space optimisation is crucial. With a housing temperature rating suitable for high environments and a wide operational temperature range, this product is tailored to meet demanding industrial standards.
Compliant with industry standards for safety and performance
Keyed alignment type facilitates straightforward pairing during assembly
Low-halogen materials ensure minimal environmental impact
Optimised for applications requiring a high number of positions
Versatile compatibility with various PCB thicknesses
- RS Stock No. 0506033
- Mfr. Part No. 532448-7
1 Tube of 4
$679.32
- RS Stock No. 2871914
- Mfr. Part No. 215307-3
Each (In a Pack of 5)
$1.96
- RS Stock No. 0680104
- Mfr. Part No. 87690-1
1 Tray of 50
$540.48
- RS Stock No. 0797172
- Mfr. Part No. 3-647167-3
1 Bag of 200
$947.96
Related links
- TE Connectivity 350586-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350829-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350837-1 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350738-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Vertical Male 3 Row, 105 Way
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded












