TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 20 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 679-492
- Mfr. Part No.:
- 6-535541-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-492
- Mfr. Part No.:
- 6-535541-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Connector Assembly | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 3.18mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 333V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Connector Assembly | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 3.18mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 333V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle from the Modu Connector System is a vertical board-to-board Interface designed for reliable signal transmission in modular electronic assemblies. It features gold-plated contacts for enhanced conductivity and corrosion resistance, and supports through-hole solder termination for secure mechanical retention.
Number of positions 20
Mounting orientation vertical
Centerline spacing 2.54 mm
Contact plating material gold
Termination type through hole solder
- RS Stock No. 0678960
- Mfr. Part No. 5-535541-3
1 Tube of 225
$784.69
- RS Stock No. 0680435
- Mfr. Part No. 825433-5
1 Box of 500
$742.75
- RS Stock No. 0677244
- Mfr. Part No. 826944-5
1 Pack of 400
$938.77
- RS Stock No. 0677502
- Mfr. Part No. 7-534237-8
1 Tube of 63
$763.84
Related links
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded











