TE Connectivity MOD IV Series Vertical Through Hole Connector Assembly, 26 Contact(s), 100 μm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 34 units)*

$802.26

(exc. GST)

$882.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$802.26$23.596

*price indicative

RS Stock No.:
677-893
Mfr. Part No.:
5-534267-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MOD IV

Product Type

Connector Assembly

Pitch

100μm

Number of Contacts

26

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

COO (Country of Origin):
CN
The TE Connectivity 26-position MODIV vertical header with dual-row design, featuring 100/125 pitch for secure board-to-board connections. Ideal for high-density applications requiring reliable electrical performance in Compact setups.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy