TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 100 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 679-030
- Mfr. Part No.:
- 6-103916-7
- Brand:
- TE Connectivity
Subtotal (1 tube of 16 units)*
$799.45
(exc. GST)
$879.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $799.45 | $49.966 |
*price indicative
- RS Stock No.:
- 679-030
- Mfr. Part No.:
- 6-103916-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Number of Contacts | 100 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.54mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Number of Contacts 100 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.54mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header designed for vertical board-to-board connections in high-density electronic assemblies. It features 100 gold plated male pin contacts with a fine 1.27 mm centerline spacing, supporting Compact layouts and reliable signal transmission. The unshrouded configuration allows flexible mating options, while through hole solder termination ensures Durable mechanical and electrical performance.
Style board-to-board
Shrouding unshrouded
Contact finish gold
Mounting type through hole solder
Related links
- TE Connectivity AMPMODU System 50 Series Vertical Through Hole Pin Header 1.27mm Pitch
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
