TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 36 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 40 units)*

$578.32

(exc. GST)

$636.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$578.32$14.458

*price indicative

RS Stock No.:
679-491
Mfr. Part No.:
6-534998-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

Connector Assembly

Current

2A

Pitch

2.54mm

Number of Contacts

36

Housing Material

TPE

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

125°C

Tail Pin Length

3.18mm

Contact Gender

Female

Standards/Approvals

UL

Voltage

333V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is a vertical board-to-board connector designed for signal transmission in standard electronic assemblies. It features gold-plated contacts for enhanced conductivity and corrosion resistance, and supports through-hole solder termination for secure mechanical retention.

Number of positions 36

Mounting orientation vertical

Centerline spacing 2.54 mm

Contact plating material gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy