Samtec HPM Series Straight Surface Pin Header, 8 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.30

(exc. GST)

$3.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$3.30-
5 - 24$3.222%
25 - 99$3.144%
100 - 249$3.086%
250 +$3.028%

*price indicative

RS Stock No.:
197-6735
Mfr. Part No.:
HPM-08-01-T-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

HPM

Pitch

5.08mm

Number of Contacts

8

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

1.2kV

The Samtec HPM series power terminal strip with matte tin plating option. It has copper alloy as terminal material and black glass filled polyester as insulator material.

Voltage rating 850VAC/1200VDc

Operating Temperature Range -55°C to +125°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy