Molex 43645 Series Vertical Free Hanging PCB Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.21

(exc. GST)

$18.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$17.21$1.721-
5 - 9$15.84$1.5847%
10 +$14.30$1.4316%

*price indicative

RS Stock No.:
665-975
Mfr. Part No.:
436450508
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43645

Product Type

PCB Header

Pitch

3mm

Number of Contacts

5

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Free Hanging

Contact Material

Nylon

Contact Plating

Tin

Row Pitch

3mm

Termination Type

Press Fit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

EU RoHS Compliant

Mating Pin Length

3mm

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Receptacle Housing is designed for exceptional performance in various power and signal applications. It features a single row construction with five circuits, ensuring reliable connectivity in Compact spaces. This housing is MADE from Durable nylon, compliant with UL 94V-0 for flammability, and is low-halogen since inception, making it suitable for environmentally conscious projects. Its design allows for ease of assembly and compatibility with numerous cable assemblies, providing versatility for various custom wiring needs. With a temperature range of -40° to +105°C, this receptacle is built to withstand challenging operating conditions while maintaining a secure connection.

Application versatility for wire-to-board and wire-to-wire scenarios

Easy integration with micro-fit components, enhancing system compatibility

Temperature resilience from -40° to +105°C for diverse industrial applications

Locking mechanism to prevent disconnection during operation

Compact single-row design optimizes space in electronic assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy