Molex 43025 Series Vertical Free Hanging PCB Header, 14 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-743
- Mfr. Part No.:
- 430251410
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $5.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.09
(exc. GST)
$15.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $14.09 | $2.818 | - |
| 5 - 9 | $12.97 | $2.594 | $5.60 |
| 10 + | $11.69 | $2.338 | $24.00 |
*price indicative
- RS Stock No.:
- 665-743
- Mfr. Part No.:
- 430251410
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43025 | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Free Hanging | |
| Connector System | Wire-to-Board | |
| Contact Material | Nylon | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Compliant | |
| Mating Pin Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43025 | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Free Hanging | ||
Connector System Wire-to-Board | ||
Contact Material Nylon | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Compliant | ||
Mating Pin Length 3mm | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Receptacle Housing is a robust and efficient solution designed for dual-row connections, accommodating up to 14 circuits. Engineered for power applications, this housing ensures reliability with its glow-wire capabilities and high flammability rating. With a Durable nylon resin construction, it combines resilience and functionality, making it Ideal for wire-to-board and wire-to-wire applications. The sleek black finish complements various designs, while the product's compliance with safety standards, such as UL 94V-2, assures users of its quality and safety features. This connector housing seamlessly meets the demanding needs of today's electrical environments, ensuring optimal performance.
Meets stringent safety standards, including UL 94V-2 flammability rating
Polarized to its mating part to facilitate correct connections
Compatible with multiple Micro-Fit 3.0 components for versatile applications
Operational temperature range from -40° to +125°C for varied environments
Lightweight design at 1.238g, aiding in efficient assembly and deployment
Related links
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Straight Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
