Molex 21575 Series Straight, Vertical Free Hanging PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.91

(exc. GST)

$18.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$16.91$1.691
5 - 9$15.56$1.556
10 +$14.04$1.404

*price indicative

RS Stock No.:
536-210
Mfr. Part No.:
2157591043
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

21575

Product Type

PCB Header

Pitch

3mm

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Straight, Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Power, Wire-to-Board, Wire-to-Wire

Mount Type

Free Hanging

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C

COO (Country of Origin):
CN
The Molex Micro fit+ versa colour receptacle housing is designed to provide a secure and reliable connection in a range of electrical applications. Offering a single row configuration for up to three circuits, this housing combines functionality with robust performance. It meets stringent safety standards, including UL 94V 0 fire resistance, and is glow wire capable, ensuring it can withstand challenging environments. The bright yellow resin not only enhances visibility but also integrates seamlessly into existing systems. As part of the 215759 series, this receptacle is tailored for power, wire to board, and wire to wire applications, making it an ideal choice for modern electronic designs. With a commitment to compliance, it satisfies both EU RoHS and REACH standards, making it an environmentally conscious choice for manufacturers.

Enhanced visibility with a vibrant yellow colour

Appropriate for three circuits which ensuring versatility in applications

Nylon resin construction offers excellent durability and reliability

Secure locking mechanism to prevent accidental disconnections

Compatible with various right angle and vertical headers for greater flexibility

Lightweight design contributes to reduced overall product weight

Meets multiple industry compliance standards for additional peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy