Molex 43025 Series Straight Free Hanging PCB Header, 12 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 666-047
- Mfr. Part No.:
- 430251208
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$22.02
(exc. GST)
$24.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $22.02 | $2.202 | - |
| 5 - 9 | $20.25 | $2.025 | 8% |
| 10 + | $18.30 | $1.83 | 16% |
*price indicative
- RS Stock No.:
- 666-047
- Mfr. Part No.:
- 430251208
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43025 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Free Hanging | |
| Connector System | Power | |
| Contact Material | Nylon | |
| Contact Plating | Tin | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Mating Pin Length | 3mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43025 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Free Hanging | ||
Connector System Power | ||
Contact Material Nylon | ||
Contact Plating Tin | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Mating Pin Length 3mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Receptacle Housing is engineered to efficiently facilitate power connections in a variety of applications, including wire-to-board and wire-to-wire interconnections. This robust dual-row design accommodates up to 12 circuits and ensures reliable performance with its UL 94V-0 rated materials. With a low-halogen composition, it satisfies stringent environmental compliance standards, making it an Ideal choice for modern electronic designs. The receptacle's black nylon housing both enhances durability and provides aesthetic versatility, while its precise specifications ensure compatibility with various mating parts. It's not just a component; it's a VITAL link in reliable electrical systems.
Facilitates secure locking with mating parts for dependable connections
Eligible for use in power applications, ensuring versatile application potential
Temperature-resistant, functioning effectively from -40° to +105°C
Mates with various components, expanding adaptability in electronic assemblies
Available in a bag packaging type for easy handling and storage
Related links
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MicroBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
