Molex 43025 Series Vertical Free Hanging PCB Header, 20 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-812
- Mfr. Part No.:
- 430252010
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.03
(exc. GST)
$22.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $20.03 | $4.006 | - |
| 5 - 9 | $18.43 | $3.686 | 7% |
| 10 + | $16.63 | $3.326 | 16% |
*price indicative
- RS Stock No.:
- 665-812
- Mfr. Part No.:
- 430252010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43025 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Number of Contacts | 20 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Free Hanging | |
| Contact Material | Nylon | |
| Contact Plating | Tin | |
| Termination Type | Press Fit | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43025 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Number of Contacts 20 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Free Hanging | ||
Contact Material Nylon | ||
Contact Plating Tin | ||
Termination Type Press Fit | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Receptacle Housing is expertly designed for power, wire-to-board, and wire-to-wire applications, delivering exceptional performance and reliability. Featuring a dual-row configuration with 20 circuits, this housing meets robust standards, including UL 94V-2 flammability ratings. Its glow-wire capability ensures safety and compliance with various industry regulations, making it a TOP choice for demanding electrical environments. The housing is crafted from Durable nylon, offering resilience across a wide temperature range of -40° to +125°C, making it suitable for various applications. With a net weight of just 1.573 grams, its lightweight yet sturdy, ensuring easy installation without compromising on durability.
Constructed from Durable nylon for resilience in challenging environments
Operates effectively within a broad temperature range of -40° to +125°C
Lightweight design at 1.573 grams facilitates easy handling and installation
Locking mechanism to secure mating parts, ensuring reliable connections
Polarized to mating part, enhancing ease of connection and reducing errors
Related links
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Straight Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
