Molex 219637 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 309-115
- Mfr. Part No.:
- 2196372106
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.33
(exc. GST)
$32.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 230 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $29.33 | $5.866 |
| 5 - 9 | $26.98 | $5.396 |
| 10 + | $24.37 | $4.874 |
*price indicative
- RS Stock No.:
- 309-115
- Mfr. Part No.:
- 2196372106
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 219637 | |
| Pitch | 2.5mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 219637 | ||
Pitch 2.5mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit BMI right angle header features a 2.50mm pitch and dual row design with 6 circuits. It is plated with tin for enhanced electrical conductivity and durability. The natural colored header is glow wire capable, ensuring safe use in high temperature environments. This through hole connector is ideal for secure and reliable connections in various industrial and commercial applications. It is packaged in a tray for easy handling and efficient usage.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Cutting Mats
