Molex 105405 Series Right Angle Surface PCB Header, 8 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-932
- Mfr. Part No.:
- 1054051108
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $16.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$19.84
(exc. GST)
$21.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 102 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $19.84 | $9.92 | - |
| 10 - 24 | $18.24 | $9.12 | $16.00 |
| 25 + | $16.46 | $8.23 | $84.50 |
*price indicative
- RS Stock No.:
- 665-932
- Mfr. Part No.:
- 1054051108
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105405 | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Number of Contacts | 8 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105405 | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 2.5mm | ||
Number of Contacts 8 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Molex Nano fit Right-Angle Header is meticulously designed for seamless surface mount applications, ensuring reliable connectivity in tight spaces. This dual-row header accommodates 8 circuits with a Compact 2.50mm pitch, making it Ideal for power and wire-to-board connections. Constructed with robust materials, including a liquid crystal polymer housing and brass metal components, the header boasts a tin plating for enhanced durability. Its glow-wire capability further elevates safety standards, perfectly suiting demanding environments. With an operational temperature range from -40°C to +125°C, it guarantees consistent performance across varying conditions, making it a versatile choice for a range of electronic applications.
Compact dual-row design allows efficient space utilisation in board layouts
8 circuits with a 2.50mm pitch optimise power and signal integrity
Glow-wire capability enhances safety compliance within electronic assemblies
Tin plating ensures excellent electrical conductivity and corrosion resistance
Constructed from Durable liquid crystal polymer for long-lasting performance
Designed for surface mount termination, streamlining manufacturing processes
Active status indicates current availability for immediate application
8 circuits with a 2.50mm pitch optimise power and signal integrity
Glow-wire capability enhances safety compliance within electronic assemblies
Tin plating ensures excellent electrical conductivity and corrosion resistance
Constructed from Durable liquid crystal polymer for long-lasting performance
Designed for surface mount termination, streamlining manufacturing processes
Active status indicates current availability for immediate application
Related links
- Molex 105405 Series Right Angle Surface Mount PCB Header 2.5 mm Pitch Shrouded
- Molex 105405 Series Right Angle Surface Mount PCB Header 2.5 mm Pitch Shrouded
- Molex 105405 Series Right Angle Surface Mount Header 2.5 mm Pitch Shrouded
- Molex 105405 Series Right Angle Surface Mount Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
