Molex 105314 Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 100 units)*

$1,050.15

(exc. GST)

$1,155.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$1,050.15$10.502

*price indicative

RS Stock No.:
787-379
Mfr. Part No.:
105314-1308
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

105314

Pitch

2.5mm

Current

8A

Housing Material

Polyester

Number of Contacts

8

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Contact Gender

Female

Maximum Operating Temperature

125°C

Tail Pin Length

3.2mm

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The Molex PCB Header provides reliable connectivity solutions essential for a wide range of applications, ensuring seamless electrical interconnections and component integration.

Designed for efficient board-to-board connection

Supports high-speed data transfer for enhanced performance

Features robust construction for increased durability

Compatible with various connector types for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy