Molex 105405 Series Right Angle Surface PCB Header, 10 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-789
- Mfr. Part No.:
- 1054051210
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$14.18
(exc. GST)
$15.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 214 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.18 | - |
| 10 - 24 | $13.06 | 7% |
| 25 + | $11.76 | 17% |
*price indicative
- RS Stock No.:
- 665-789
- Mfr. Part No.:
- 1054051210
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105405 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105405 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 7A | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Molex Nano fit Right-Angle Header is designed for seamless connections in power and wire-to-board applications. Featuring a robust two-row structure with 10 circuits, this surface mount header ensures reliable performance in demanding environments. Its engineered construction allows for optimal electrical integrity, even in extreme conditions up to 125°C. Enhanced with glow-wire capability, the Nano-Fit is Ideal for designs that prioritise safety and reliability. With a Compact 2.50mm pitch configuration, it facilitates efficient space utilisation on printed circuit boards, enabling designers to maximise functionality without sacrificing quality. This product embodies excellence in connector solutions, ensuring optimal compatibility with a range of receptacle housings and cable assemblies.
Surface mount design optimises space on PCB layouts
Glow-wire capability enhances safety in high-temperature applications
Durability rated for 50 mating cycles, ensuring long-lasting performance
Polarised construction prevents misalignment during mating
Locking features secure connections for reliable electrical integrity
Recommended PCB thickness of 1.60mm for optimal fit and function
Capable of handling a maximum current of 7.0A for efficient power transfer
Glow-wire capability enhances safety in high-temperature applications
Durability rated for 50 mating cycles, ensuring long-lasting performance
Polarised construction prevents misalignment during mating
Locking features secure connections for reliable electrical integrity
Recommended PCB thickness of 1.60mm for optimal fit and function
Capable of handling a maximum current of 7.0A for efficient power transfer
Related links
- Molex 105405 Series Right Angle Surface Mount PCB Header 2.5 mm Pitch Shrouded
- Molex 105405 Series Right Angle Surface Mount Header 2.5 mm Pitch Shrouded
- Molex 105405 Series Right Angle Surface Mount Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
