Molex 105405 Series Right Angle Surface PCB Header, 8 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 250 units)*

$3,236.10

(exc. GST)

$3,559.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,236.10$12.944

*price indicative

RS Stock No.:
817-382
Mfr. Part No.:
105405-1308
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

105405

Product Type

PCB Header

Current

7A

Pitch

2.5mm

Housing Material

Polymer

Number of Contacts

8

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2.5mm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The Molex right-angle header is designed for surface mounting, featuring a Compact 2.50mm pitch configuration. It provides a robust connection with eight circuits, ensuring efficient wire-to-board integration within various applications.

Active status ensures availability for current projects

Constructed with Durable liquid crystal polymer for reliability

Gold plating enhances electrical conductivity and resistance to corrosion

Glow-wire capability increases safety in demanding environments

Offers an operating temperature range of -40° to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy