Molex 505578 Series Right Angle Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$22.91

(exc. GST)

$25.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$22.91$2.291-
5 - 9$21.06$2.1068%
10 +$19.03$1.90316%

*price indicative

RS Stock No.:
665-911
Mfr. Part No.:
5055780271
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

505578

Current

3A

Pitch

2mm

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin

Termination Type

Surface Mount

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

COO (Country of Origin):
MY
The Molex Micro Lock Plus PCB Header is designed to offer a reliable connection in space-constrained applications. This product features a 2.00mm pitch configuration, making it an Ideal choice for Compact electronic installations where performance and reliability are crucial. Its right-angle orientation and surface mount design ensure ease of integration onto printed circuit boards, promoting efficient use of board space. Moreover, with a matte tin plating, this header guarantees excellent corrosion resistance and longevity, thereby making it suitable for diverse environments while maintaining compliance with industry standards.

Active status ensures the product is currently available for use
Compliant with GADSL/IMDS, ensuring environmental safety
Low-Halogen design contributes to sustainability efforts
Durability rated for up to 30 mating cycles, assuring long-term performance
PCB retention features enhance connection stability during operation
Designed for signal applications, effectively catering to wire-to-board connections
UL certification (E29179) guarantees adherence to safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy