Molex 218989 Series Right Angle Surface PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-936
- Mfr. Part No.:
- 2189890200
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $17.10
View bulk pricing optionsSubtotal (1 unit)*
$21.15
(exc. GST)
$23.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.15 | - |
| 10 - 24 | $19.44 | $17.10 |
| 25 + | $17.56 | $89.75 |
*price indicative
- RS Stock No.:
- 665-936
- Mfr. Part No.:
- 2189890200
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 218989 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 13A | |
| Number of Contacts | 2 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 218989 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 13A | ||
Number of Contacts 2 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit Plus Right-Angle Header is expertly designed for reliable wire-to-board connections, boasting a 3.00mm pitch and a compact, surface mount configuration. This high-quality component serves as an essential link in various applications, including power distribution, ensuring robust electrical performance. Crafted with precision, it features matte tin plating that enhances durability while offering excellent protection against oxidation. The header's glow-wire capability ensures safety in demanding environments, making it an Ideal choice for modern electronic assemblies. With its Active status and compliance with stringent industry standards, this header stands out as a dependable option for any PCB design.
2 circuits allow for versatile connectivity in Compact designs
Rated for a maximum current of 13.0A, accommodating robust power requirements
Operating temperature range of -40° to +125°C for diverse environmental applications
Lock to mating part feature ensures secure connections
Packaging type: Embossed tape on reel for easy handling and assembly
Rated for a maximum current of 13.0A, accommodating robust power requirements
Operating temperature range of -40° to +125°C for diverse environmental applications
Lock to mating part feature ensures secure connections
Packaging type: Embossed tape on reel for easy handling and assembly
Related links
- Molex 218989 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 218989 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 218989 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 218989 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
