Molex 224047 Series Right Angle Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 802-104
- Mfr. Part No.:
- 2240470021
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 550 units)*
$813.97
(exc. GST)
$895.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $813.97 | $1.48 |
*price indicative
- RS Stock No.:
- 802-104
- Mfr. Part No.:
- 2240470021
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 224047 | |
| Pitch | 2mm | |
| Current | 4A | |
| Housing Material | LCP | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 224047 | ||
Pitch 2mm | ||
Current 4A | ||
Housing Material LCP | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- MY
The Molex Micro-One is a right-angle, single-row, wire-to-board header with 2 circuits and a 2.00 mm pitch. Designed for surface mount applications, this header is GlowWire capable. Operating temperature ranges from -40 °C to +105 °C, making it suitable for industrial, automotive, and consumer electronics. The headers Compact design allows high-density PCB layouts without compromising mechanical stability or electrical performance.
Gold plated mating contacts
Matte tin plated terminations
Fully shrouded with PCB polarization
Brass metal contacts with LCP resin housing
Related links
- Molex 224047 Series Right Angle Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 224047 Series Right Angle Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 224047 Series Right Angle Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 505578 Series Right Angle Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 151119 Series Right Angle Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
