Molex 202396 Series Right Angle Surface PCB Header, 2 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-848
- Mfr. Part No.:
- 2023960207
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.84
(exc. GST)
$16.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 312 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $14.84 | $2.968 | - |
| 5 - 9 | $13.67 | $2.734 | 7% |
| 10 + | $12.31 | $2.462 | 17% |
*price indicative
- RS Stock No.:
- 665-848
- Mfr. Part No.:
- 2023960207
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 202396 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 1mm | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 202396 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 1mm | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
The Molex Pico-Clasp PCB Header is expertly designed to facilitate reliable signal and wire-to-board connections in Compact electronic assemblies. Built with a robust right-angle orientation, this single-row header offers a snug fit with friction-lock technology, ensuring a secure mating interface. Featuring a gold plating with a minimum thickness of 0.10μm, it guarantees superior conductivity while achieving seamless integration into diverse PCB applications. With a temperature range of -40° to +105°C, this component is Ideal for use in environments that demand high durability and performance.
Single-row configuration optimizes space utilization on PCB layouts
Surface mount design simplifies assembly and reduces footprint
Complies with stringent industry standards for quality and reliability
Connector includes stackable features to save space in multi-connection scenarios
Fully shrouded for added protection against environmental factors
Surface mount design simplifies assembly and reduces footprint
Complies with stringent industry standards for quality and reliability
Connector includes stackable features to save space in multi-connection scenarios
Fully shrouded for added protection against environmental factors
Related links
- Molex 202396 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 202396 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 202396 Series Vertical Through Hole PCB Header 1 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- RS PRO Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 504449 Series Right Angle Surface Mount PCB Header 1.25 mm Pitch Shrouded
- JST NSH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
