Molex 505578 Series Straight Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 900 units)*

$957.14

(exc. GST)

$1,052.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$957.14$1.063

*price indicative

RS Stock No.:
795-156
Mfr. Part No.:
505578-0571
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

505578

Current

3.4A

Pitch

2mm

Housing Material

Polyamide

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Signal, Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Matte Tin

Termination Type

Surface Mount

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
MY
The Molex 2.00 mm Pitch Micro Lock Plus PCB Header is a single row right angle surface mount connector designed for secure wire to board connections. It offers reliable performance in Compact electronic assemblies with robust locking and stable electrical contact.

2.00 mm pitch supports Compact connectivity

Right angle design enables efficient PCB layout

Surface mount configuration supports automated assembly

Single row header ensures simplified installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy