TE Connectivity 23911 Series Right Angle Through Hole PCB Header, 32-Contact, 2 mm Pitch Solder
- RS Stock No.:
- 279-6459
- Mfr. Part No.:
- 2391170-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save $180.12
View bulk pricing optionsSubtotal (1 tray of 24 units)*
$348.31
(exc. GST)
$383.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 24 - 96 | $14.513 | $348.31 | - |
| 120 - 216 | $13.012 | $312.29 | $180.12 |
| 240 + | $11.793 | $283.03 | $652.80 |
*price indicative
- RS Stock No.:
- 279-6459
- Mfr. Part No.:
- 2391170-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 32 | |
| Product Type | PCB Header | |
| Sub Type | Receptacle | |
| Current | 75A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Series | 23911 | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 32 | ||
Product Type PCB Header | ||
Sub Type Receptacle | ||
Current 75A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Series 23911 | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity MB Lite receptacle has solder process capability of 260°C. It has Halogen content of low Halogen that includes Br, Cl, F, I < 900 ppm per homogenous material.
RoHS compliant
Related links
- TE Connectivity 23911 Series Right Angle Through Hole PCB Header 2 mm Pitch Solder
- TE Connectivity 23911 Series Right Angle Through Hole PCB Header 2 mm Pitch, Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
