Molex 42375 Series Vertical Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 2500 units)*

$329.36

(exc. GST)

$362.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$329.36$0.132

*price indicative

RS Stock No.:
684-687
Mfr. Part No.:
22-28-5024
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42375

Product Type

PCB Header

Pitch

2.54mm

Current

4A

Number of Contacts

2

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.05mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Breakaway Header is expertly designed for reliable board-to-board and wire-to-board connections. With a robust configuration of 2 circuits and 0.38μm gold selective plating, this vertical header ensures optimal conductivity and functionality in various electronic applications. Engineered for durability, it supports a maximum current of 4.0A and a voltage of up to 500V. With a mating pin length of 8.13mm and kinked PC tails, this product not only offers a secure fit but also enhances operational stability. Ideal for projects requiring dependable connections, the KK 254 header serves as a cornerstone component in PCB headers and receptacles, ensuring an efficient and robust electrical interface.

Constructed for both board to board and wire to board applications

Vertical orientation allows for space efficient designs

Designed with 2 circuits to meet varying connection needs

Durable design withstands up to 100 mating cycles, promoting longevity

Flammability rating of 94V0 enhances safety standards

Composed of high temperature thermoplastic for reliable performance

Tailored for through hole termination, easing installation

Features PCB retention and compatibility for secure attachment

Supports a wide temperature range, adapting to diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy