Molex 43045 Series Right Angle Surface PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$31.99

(exc. GST)

$35.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$31.99$6.398-
5 +$29.43$5.8868%

*price indicative

RS Stock No.:
665-827
Mfr. Part No.:
430450822
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43045

Product Type

PCB Header

Pitch

3mm

Current

8.5A

Housing Material

TPE

Number of Contacts

8

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

The Molex Micro-Fit 3.0 Right-Angle Header is designed for seamless power and wire-to-board applications, featuring a robust 3.00mm pitch configuration with dual rows and 8 circuits. This header, equipped with a PCB press-fit metal retention clip, ensures reliable connectivity and stability. Crafted from high-temperature thermoplastic and coupled with gold-plated brass contacts, it offers excellent electrical performance and durability. The black finish enhances its aesthetics while ensuring compatibility with a variety of environments. Furthermore, it meets stringent compliance standards, ensuring safe operation even in challenging conditions. The Micro-Fit 3.0 is an Ideal choice for those seeking a dependable and efficient header solution.

Fully shrouded design for increased protection against short circuits
Offers precise PCB retention and locator features, simplifying assembly
Black resin colours enhances Visual appeal while remaining functional
Temperature range of -40° to +125°C, accommodating diverse operational conditions
Easily mates with Micro-Fit 3.0 receptacles and off-the-shelf cable assemblies, ensuring compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy