Molex 87760 Series Right Angle Surface PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 665-787
- Mfr. Part No.:
- 877600616
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.21
(exc. GST)
$12.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $11.21 | $1.121 | - |
| 5 - 9 | $10.31 | $1.031 | $4.50 |
| 10 + | $9.31 | $0.931 | $19.00 |
*price indicative
- RS Stock No.:
- 665-787
- Mfr. Part No.:
- 877600616
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87760 | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87760 | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid header provides a reliable and efficient solution for board-to-board and wire-to-board applications. Designed with a 2.00mm pitch, this right-angle, through-hole header features six circuits with a Durable 0.38μm gold selective plating, ensuring optimal electrical connection and durability. Its lead-free construction aligns with current environmental standards, while the high-temperature thermoplastic resin offers resilience against thermal stress. Perfect for applications requiring both robustness and flexibility, the milli-grid header is Ideal for use in diverse electronic devices, delivering excellent performance in Compact spaces.
Lead-free design promotes environmentally conscious manufacturing
Right-angle orientation allows for space-efficient layouts
Six circuits provide ample connectivity for various applications
0.38μm gold plating enhances reliability in electrical connections
High-temperature thermoplastic resin ensures durability under heat stress
Stackable capability facilitates Compact design in multi-layer boards
Suitable for both board-to-board and wire-to-board applications
Electrical ratings support a maximum current of 2.0A and voltage of 125V
Flammability rating of 94V-0 provides added safety assurance
Right-angle orientation allows for space-efficient layouts
Six circuits provide ample connectivity for various applications
0.38μm gold plating enhances reliability in electrical connections
High-temperature thermoplastic resin ensures durability under heat stress
Stackable capability facilitates Compact design in multi-layer boards
Suitable for both board-to-board and wire-to-board applications
Electrical ratings support a maximum current of 2.0A and voltage of 125V
Flammability rating of 94V-0 provides added safety assurance
Related links
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Surface PCB Header 2 mm Pitch Unshrouded
- Molex 502352 Series Right Angle Surface Mount PCB Header 2 mm Pitch Shrouded
