Molex 87760 Series Right Angle Through Hole PCB Header, 44 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 693-671
- Mfr. Part No.:
- 87760-4416
- Brand:
- Molex
Subtotal (1 tray of 60 units)*
$549.00
(exc. GST)
$603.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $549.00 | $9.15 |
*price indicative
- RS Stock No.:
- 693-671
- Mfr. Part No.:
- 87760-4416
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87760 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 44 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire to Board Signal | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.60mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87760 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 44 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire to Board Signal | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.60mm | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Header is designed to facilitate reliable connections in Advanced electronic applications. This 2.00mm pitch, right-angle, through-hole connector provides a sturdy Interface with 44 circuits and is Ideal for board-to-board and wire-to-board applications. Constructed with high-quality phosphor bronze and featuring selective gold plating, the header ensures excellent conductivity and durability. It boasts a lead-free design, ensuring compliance with environmental regulations while meeting the needs of modern PCB assembly. The product is packaged in a tray for easy handling and storage, making it an essential component in any engineering toolkit.
Active status, ensuring the latest design capabilities
Designed for PCB headers and receptacles, supporting versatile applications
Lead-free construction aligns with industry environmental standards
Compatible with various PCB receptacles for expanded connectivity options
High-temperature thermoplastic resin provides robustness against heat
Mated height of 4.00mm optimises space on crowded boards
Tray packaging promotes efficient storage and easy access during assembly
Stackable design enables Compact configurations without sacrificing performance
Designed for PCB headers and receptacles, supporting versatile applications
Lead-free construction aligns with industry environmental standards
Compatible with various PCB receptacles for expanded connectivity options
High-temperature thermoplastic resin provides robustness against heat
Mated height of 4.00mm optimises space on crowded boards
Tray packaging promotes efficient storage and easy access during assembly
Stackable design enables Compact configurations without sacrificing performance
Related links
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Straight Through Hole Pin Header 2.0 mm Pitch Unshrouded
- Molex Milli-Grid Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
