Samtec TMM Series Straight Surface PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 637-582
- Mfr. Part No.:
- TMM-106-03-S-S
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.94
(exc. GST)
$3.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.94 |
| 10 - 24 | $2.71 |
| 25 + | $2.43 |
*price indicative
- RS Stock No.:
- 637-582
- Mfr. Part No.:
- TMM-106-03-S-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TMM | |
| Current | 3.2A | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 281V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TMM | ||
Current 3.2A | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 281V | ||
The Samtec Header Strips with 2.00 mm pitch offer versatile connectivity with the industrys largest variety of low-profile pin counts, terminal lengths, and configuration options. They are ideal for compact designs requiring flexible and customizable interconnect solutions.
Up to 8 Gbps performance
Through hole, surface mount termination
Vertical orientation
Related links
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Vertical Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole Pin Header 2.0mm Pitch Unshrouded
