Molex 87760 Series Right Angle Through Hole PCB Header, 40 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
665-742
Mfr. Part No.:
877604016
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87760

Pitch

2mm

Current

2A

Number of Contacts

40

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Through Hole

Contact Gender

Male

Tail Pin Length

2.6mm

Maximum Operating Temperature

105°C

COO (Country of Origin):
ID
The Molex Milli Grid Header is designed for seamless board-to-board and wire-to-board applications, showcasing exceptional reliability and efficiency. Featuring a precise 2.00mm pitch, this right-angle connector accommodates up to 40 circuits, providing optimal performance in Compact spaces. With a robust construction of phosphor bronze metal and high-temperature thermoplastic resin, it ensures durability and long-lasting functionality. The selective gold plating enhances conductivity, while its lead-free design aligns with modern environmental standards. Perfect for intricate electronics, this tray-packaged header is an Ideal choice for those seeking high-quality connectivity solutions in their PCB designs.

Supports up to 40 circuits for extensive connectivity options
Right-angle orientation simplifies integration into Compact board layouts
Constructed from sturdy phosphor bronze and high-temperature thermoplastic for enhanced durability
Selective gold plating offers outstanding conductivity and performance
Lead-free design meets current environmental compliance standards
Tray packaged for efficient handling and installation in production environments
Operating temperature range of -55° to +105°C accommodates a wide variety of applications
Compatible with multiple Milli-Grid receptacle parts for versatile connectivity solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy